Molex 85513 Series Female RJ45 Connector, Surface Mount, Cat3 Straight 8P8C -Way
- RS Stock No.:
- 848-6733
- Mfr. Part No.:
- 85513-5013
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.13
(exc. VAT)
£10.955
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 105 unit(s) ready to ship from another location
- Plus 1,560 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £1.826 | £9.13 |
| 75 - 245 | £1.524 | £7.62 |
| 250 - 495 | £1.462 | £7.31 |
| 500 - 1245 | £1.404 | £7.02 |
| 1250 + | £1.346 | £6.73 |
*price indicative
- RS Stock No.:
- 848-6733
- Mfr. Part No.:
- 85513-5013
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat3 | |
| Mounting Type | Surface Mount | |
| Number of Ways | 8P8C | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Length | 15.08mm | |
| Width | 15.24mm | |
| Depth | 12.7mm | |
| Series | 85513 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat3 | ||
Mounting Type Surface Mount | ||
Number of Ways 8P8C | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Length 15.08mm | ||
Width 15.24mm | ||
Depth 12.7mm | ||
Series 85513 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Palladium Nickel | ||
- COO (Country of Origin):
- IE
Molex 85513 Series Cat 3 SMT Vertical Low Profile Modular Jacks
85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square contacts. For mating RJ modular plugs see 90075 series, stock number 800-8015 typically
Related links
- Molex 85513 Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- Molex Modular Plugs - Jacks Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- Molex 85513 Series Female RJ12 Connector Cat3 Vertical 1x1 Port 6P6C -Way
- Molex 95503 Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- Molex 95623 Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- TE Connectivity Female RJ45 Connector Cat3 Straight 8P8C -Way
- Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- Molex 95552 Series Female RJ45 Connector Cat3 Straight 1 x 1 Port 8P8C -Way
