TE Connectivity 2-406549 Series Female RJ45 Connector, PCB Mount, Cat5 Right Angle 1 Port 8 -Way
- RS Stock No.:
- 820-8097
- Distrelec Article No.:
- 302-74-161
- Mfr. Part No.:
- 2-406549-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.10
(exc. VAT)
£3.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 307 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 665 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.10 |
| 25 - 74 | £2.74 |
| 75 - 199 | £2.60 |
| 200 - 399 | £2.48 |
| 400 + | £2.38 |
*price indicative
- RS Stock No.:
- 820-8097
- Distrelec Article No.:
- 302-74-161
- Mfr. Part No.:
- 2-406549-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mounting Type | PCB Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Length | 13.97mm | |
| Width | 17.27mm | |
| Depth | 15.75mm | |
| Series Number | 2-406549 | |
| Series | 2-406549 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mounting Type PCB Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Length 13.97mm | ||
Width 17.27mm | ||
Depth 15.75mm | ||
Series Number 2-406549 | ||
Series 2-406549 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors
TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.
Features and benefits:
• Brilliant quality and highly reliable
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating
Applications:
• Laptop and desktop motherboards
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations
These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
Related links
- TE Connectivity 2-406549 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8P8C -Way
- TE Connectivity 406732 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 5569380 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 1-5406299 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 6339191 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 5406721 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 6116173 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 1-406525 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
