MH Connectors MHRJJ88NF Series RJ45 Connector Female, Through Hole UTP Shield Vertical 1 Port 8 Way

Bulk discount available

Subtotal (1 unit)*

£1.03

(exc. VAT)

£1.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£1.03
25 - 99£0.94
100 - 499£0.82
500 - 999£0.73
1000 +£0.62

*price indicative

RS Stock No.:
809-4918
Distrelec Article No.:
110-68-359
Mfr. Part No.:
MHRJJ88NFV
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

Socket

Connector Gender

Female

Shield Type

UTP

Orientation

Vertical

Termination Type

Solder

Hazardous Area Certification

NO

Depth

16.38mm

Width

15.36mm

Length

15.88mm

Series

MHRJJ88NF

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

MH Connectors Modular Socket RJ PCB Jacks


A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.

Related links