MH Connectors MHRJJ88NF Series RJ45 Connector Female, Through Hole STP Shield Right Angle 1 Port 8 Way
- RS Stock No.:
- 809-4909
- Mfr. Part No.:
- MHRJJ88NFRAS
- Brand:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
£5.55
(exc. VAT)
£6.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 716 unit(s) shipping from 04 May 2026
- Plus 15 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.55 |
| 25 - 99 | £5.13 |
| 100 - 499 | £4.44 |
| 500 - 999 | £3.88 |
| 1000 + | £3.34 |
*price indicative
- RS Stock No.:
- 809-4909
- Mfr. Part No.:
- MHRJJ88NFRAS
- Brand:
- MH Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Socket | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Length | 20.6mm | |
| Series | MHRJJ88NF | |
| Width | 15.24mm | |
| Depth | 16mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Socket | ||
Shield Type STP | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Length 20.6mm | ||
Series MHRJJ88NF | ||
Width 15.24mm | ||
Depth 16mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
MH Connectors Modular Socket RJ PCB Jacks
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
Related links
- MH Connectors MHRJJ88NF Series RJ45 Connector Female, Through Hole STP Shield Vertical 1 Port 8 Way
- MH Connectors MHRJJ88NF Series RJ45 Connector Female, Through Hole UTP Shield Right Angle 1 Port 8 Way
- MH Connectors MHRJJ88NF Series RJ45 Connector Female, Through Hole UTP Shield Vertical 1 Port 8 Way
- Bel-Stewart SI-60062-F Series RJ45 Connector Female, Through Hole STP Shield Right Angle 1 Port 8 Way
- TE Connectivity 6116151 Series RJ45 Connector Female Cat3 STP Shield Right Angle 1 Port 8 Way
- Hirose TM24R Series RJ45 Connector Female Through Hole, Cat5 STP Shield Right Angle 1 Port 8 Way
- Hirose TM11R Series RJ45 Connector Female Cat5 STP Shield Right Angle 1 Port 8 Way
- Hirose TM11R Series RJ45 Connector Female Cat3 STP Shield Right Angle 1 Port 8 Way
