Molex 44193 Series Female RJ45 Connector, Surface Mount, Cat3, Cat4 Right Angle 2 Port 8P8C -Way
- RS Stock No.:
- 800-6930
- Mfr. Part No.:
- 44193-0003
- Brand:
- Molex
Subtotal (1 unit)*
£2.89
(exc. VAT)
£3.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 128 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.89 |
*price indicative
- RS Stock No.:
- 800-6930
- Mfr. Part No.:
- 44193-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat3, Cat4 | |
| Mounting Type | Surface Mount | |
| Number of Ports | 2 | |
| Number of Ways | 8P8C | |
| Orientation | Right Angle | |
| Length | 30.48mm | |
| Width | 11.8mm | |
| Depth | 16.89mm | |
| Series | 44193 | |
| Series Number | 44193 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat3, Cat4 | ||
Mounting Type Surface Mount | ||
Number of Ports 2 | ||
Number of Ways 8P8C | ||
Orientation Right Angle | ||
Length 30.48mm | ||
Width 11.8mm | ||
Depth 16.89mm | ||
Series 44193 | ||
Series Number 44193 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Molex 44193 Series 2 Port Modular Jacks Low Profile Right Angle SMT
The Molex 44193 Series 2 Port Cat3,4 Modular Jacks are Low Profile, Right Angle, SMT types with flush solder tabs.
Related links
- Molex 43202 Series Female RJ45 Connector Cat3, Cat4 Right Angle 1 Port 8P8C -Way
- Molex 43249 Series Female RJ45 Connector Cat3, Cat4 Right Angle 1 Port 8P8C -Way
- Molex 43223 Series Female RJ45 Connector Cat3, Cat4 Right Angle 8P8C -Way
- Molex 95622 Series Female RJ45 Connector Cat3 Right Angle 1 Port 8P8C -Way
- Molex 85502 Series Female RJ45 Connector Cat3 Right Angle 1 Port 8P8C -Way
- TE Connectivity 5555764 Series Female RJ45 Connector Cat3 Right Angle 1 Port 8P8C -Way
- TE Connectivity 1705549 Series Female RJ45 Connector Cat3 Vertical 1 Port 8P8C -Way
- Molex 44248 Series Female RJ45 Connector Cat3 Right Angle 2 Port 8P8C -Way
