TE Connectivity 5406296 Series Female RJ45 Connector, Through Hole, Cat5e Right Angle 1 Port 8P8C -Way
- RS Stock No.:
- 787-1644
- Distrelec Article No.:
- 302-72-623
- Mfr. Part No.:
- 5406296-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£4.41
(exc. VAT)
£5.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 510 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.41 |
*price indicative
- RS Stock No.:
- 787-1644
- Distrelec Article No.:
- 302-72-623
- Mfr. Part No.:
- 5406296-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mounting Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8P8C | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Length | 21.34mm | |
| Width | 17.78mm | |
| Depth | 14.48mm | |
| Series | 5406296 | |
| Series Number | 5406296 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mounting Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8P8C | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Length 21.34mm | ||
Width 17.78mm | ||
Depth 14.48mm | ||
Series 5406296 | ||
Series Number 5406296 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat5 & Cat5e RJ45 Single Port Modular Jack Connectors
A range of Cat5 and Cat5e RJ45 single port modular jack connectors with a space saving design for providing safe and reliable data communication solutions. These RJ45 modular jack connectors have a side entry (right angle mount) or top entry (vertical mount). Versions of these RJ45 jack connectors are available with shielding for EMI/RFI protection and optional PCB or panel grounding. The housings of these RJ45 Cat5 and Cat5e jack connectors are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 modular jacks are mounted directly onto a PCB and are available with PCB mounting pegs for location and retention support during the soldering process
Features and Benefits
Compact space saving design
Top and side entry mounting
Shielding for EMI/RFI protection
PCB and panel grounding options
UL 94V-0 flame retardant housings
PCB mounting pegs for location and support
Applications
These RJ45 Cat5 and Cat5e connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
Related links
- TE Connectivity CGS SP Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
- Molex 85505 Series Female RJ45 Connector Cat5e Right Angle 1 Port 8P8C -Way
- Molex 85543 Series Male RJ45 Connector Cat5e Right Angle 1 Port 8P8C -Way
- Molex 85543 Series Female RJ45 Connector Cat5e Right Angle 1 Port 8P8C -Way
- Molex 48025 Series Female RJ45 Connector Cat5, Cat5e Right Angle 1 Port 8P8C -Way
- Molex Female RJ45 Connector Cat5, Cat5e Right Angle 1 Port 8P8C -Way
- Molex 85793 Series Female RJ45 Connector Cat5, Cat5e Right Angle 1 Port 8P8C -Way
- Molex 48074 Series Female RJ45 Connector Cat5, Cat5e Right Angle 1 Port 8P8C -Way
