TE Connectivity 6116202 Series Female RJ45 Connector, Through Hole, Cat5 Straight 1 Port 8P8C -Way
- RS Stock No.:
- 782-7691
- Mfr. Part No.:
- 6116202-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 782-7691
- Mfr. Part No.:
- 6116202-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mounting Type | Through Hole | |
| Number of Ways | 8P8C | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Series | 6116202 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mounting Type Through Hole | ||
Number of Ways 8P8C | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Series 6116202 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Non Compliant
- COO (Country of Origin):
- CN
TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors
TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.
Features and benefits:
• Brilliant quality and highly reliable
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating
Applications:
• Laptop and desktop motherboards
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations
These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
