TE Connectivity 1-406541 Series Female RJ45 Connector, Panel Mount, Cat5 1 Port

Discontinued
RS Stock No.:
782-7681
Mfr. Part No.:
1-406541-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

Panel Mount

Number of Ports

1

Shield Type

Unshielded

Series

1-406541

Series Number

1-406541

COO (Country of Origin):
CN

TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors


TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.

Features and benefits:


• Brilliant quality and highly reliable
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating

Applications:


• Laptop and desktop motherboards
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations

These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).