Hirose TM11R Series Female RJ45 Connector, Through Hole, Cat3, STP Shield Right Angle 8P8C -Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
764-4792
Mfr. Part No.:
TM11R-5LF-88(50)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat3

Mounting Type

Through Hole

Number of Ways

8P8C

Shield Type

STP

Orientation

Right Angle

Length

17.6mm

Width

14.6mm

Depth

15.1mm

Series

TM11R

Contact Material

Copper Alloy

Contact Plating

Gold