Amphenol ICC Male to Female RJ45 Connector, Through Hole Right Angle 2 Port

Discontinued
RS Stock No.:
724-3282
Mfr. Part No.:
MRJ558001
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Male to Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

Through Hole

Number of Ports

2

Connector Type

Jack/Ejector Header

Orientation

Right Angle

Length

45mm

Depth

59.12mm

COO (Country of Origin):
CN

RJ45 Connectors, Harsh Environment - MJR Series


From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.

Features and Benefits


IP67 sealed in mated and unmated conditions

Meets military shock and vibration levels

Available with optional integrated LEDs

Metal diecast connector shell

Does not allow RJ11 connector to enter

Nickel Finish

UL94V-0 Black Housing

Gold Contact Plating


Amphenol USB & RJ45 Connectors, Harsh Environment

Related links