Amphenol ICC Female RJ45 Connector, Through Hole Straight 1 Port
- RS Stock No.:
- 724-3276
- Mfr. Part No.:
- MRJ548001
- Brand:
- Amphenol ICC
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.81
(exc. VAT)
£10.57
(inc. VAT)
- RS Stock No.:
- 724-3276
- Mfr. Part No.:
- MRJ548001
- Brand:
- Amphenol ICC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mounting Type | Through Hole | |
| Connector Type | Jack | |
| Orientation | Straight | |
| Length | 29mm | |
| Depth | 18mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Number of Ports 1 | ||
Mounting Type Through Hole | ||
Connector Type Jack | ||
Orientation Straight | ||
Length 29mm | ||
Depth 18mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
RJ45 Connectors, Harsh Environment - MJR Series
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.
Features and Benefits
IP67 sealed in mated and unmated conditions
Meets military shock and vibration levels
Available with optional integrated LEDs
Metal diecast connector shell
Does not allow RJ11 connector to enter
Nickel Finish
UL94V-0 Black Housing
Gold Contact Plating
Amphenol USB & RJ45 Connectors, Harsh Environment
Related links
- Amphenol ICC Female RJ45 Connector, Through Hole Straight 1 Port
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Straight 1 Port 8 -Way
- Amphenol ICC Female RJ45 Connector, Through Hole Right Angle 1 Port
- Amphenol ICC MOD JACK Series Female RJ45 Connector Cat3 Straight 6P6C -Way
- Amphenol ICC Female to Female RJ45 Connector, Through Hole Right Angle 2 Port
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Amphenol Industrial RCP Series Female RJ45 Connector Cat5e Straight 1 Port 1 -Way
- Amphenol Socapex RJFTV Series Female RJ45 Connector Cat5e Straight 1 Port 8 -Way

