TE Connectivity Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way

Discontinued
RS Stock No.:
706-0172
Mfr. Part No.:
1738607-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Cable Mount

Number of Ways

8

Orientation

Straight

Length

59mm

Depth

31.5mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

TE Connectivity Industrial Ethernet Plugs


Brought to you by TE Connectivity, these Cat5 and Cat5e connectors are perfect for situations where a reliable networking connection is required. Each RJ45 plug and socket excels within various applications, including both home and professional offices. All models are highly reliable and excellent quality.

Features & Benefits


Cable mounted, except for 7060153 which is through-hole

Cat5 and Cat5e available


TE Connectivity Range