- RS Stock No.:
- 189-5816
- Mfr. Part No.:
- 1954656-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 189-5816
- Mfr. Part No.:
- 1954656-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tyco Electronics now offers a field installable RJ45 connector. Utilizing our already existing common core design, the product can be applied in the field without the use of a tool. Designed for use in harsh environments, the connector features a quick-connect bayonet coupling mechanism.
Applications
Industrial machinery, diagnostic equipment, communications equipment, industrial printers
Industrial machinery, diagnostic equipment, communications equipment, industrial printers
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ways | 8 |
Shield Type | Shielded |
IP Rating | IP67 |
Width | 31.5 (Dia.)mm |
Depth | 68.5mm |
Series Number | 1954656 |
Contact Material | Copper Alloy |
Contact Plating | Nickel Plated |