TE Connectivity 2337992 Series Female RJ45 Connector, Through Hole, Cat5e, Nickel Plated Brass Shield
- RS Stock No.:
- 188-4308
- Mfr. Part No.:
- 2337992-5
- Brand:
- TE Connectivity
Available to back order for despatch 27/08/2024
Added
Price Each (On a Reel of 80)
£12.179
(exc. VAT)
£14.615
(inc. VAT)
Units | Per unit | Per Reel* |
80 + | £12.179 | £974.32 |
*price indicative |
- RS Stock No.:
- 188-4308
- Mfr. Part No.:
- 2337992-5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Extended temperature range -40°C to +85°C
PoE+ support according to 802.3at
Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel
Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
Reduction of electrical problems and corrosion via thicker plating
Fits Industrial applications: -40°C to +85°C temp range
Compact design on PCB using integrated magnetics
Remote powering supported by 802.3at PoE
Enhanced EMI with 3 wire choke
Applications
Industrial Communications & Ethernet
Industrial Machinery
Industrial Production Equipment
Automated Test Equipment
PoE+ support according to 802.3at
Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel
Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
Reduction of electrical problems and corrosion via thicker plating
Fits Industrial applications: -40°C to +85°C temp range
Compact design on PCB using integrated magnetics
Remote powering supported by 802.3at PoE
Enhanced EMI with 3 wire choke
Applications
Industrial Communications & Ethernet
Industrial Machinery
Industrial Production Equipment
Automated Test Equipment
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Through Hole |
Number of Ports | 1 x 1 |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 19.85mm |
Width | 32.57mm |
Depth | 18.68mm |
Series Number | 2337992 |
Series | 2337992 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel, Tin over Nickel |