- RS Stock No.:
- 185-4440
- Mfr. Part No.:
- 615108150221R
- Brand:
- Wurth Elektronik
75 In stock - FREE next working day delivery available
Added
Price Each (On a Tape of 5)
£2.38
(exc. VAT)
£2.86
(inc. VAT)
Units | Per unit | Per Tape* |
5 - 45 | £2.38 | £11.90 |
50 - 95 | £2.164 | £10.82 |
100 + | £1.984 | £9.92 |
*price indicative |
- RS Stock No.:
- 185-4440
- Mfr. Part No.:
- 615108150221R
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-MJ Modular Jack THR Horizontal Mid-Mount Shielded Tab Down
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Nickel Plated Brass |
Orientation | Horizontal |
Length | 17.9mm |
Width | 10.65mm |
Depth | 14.4mm |
Series | WR-MJ |
Series Number | 615108150221R |
Contact Material | Copper Alloy |
Contact Plating | Gold |