Samtec RPCE Series Female RJ45 Connector, Panel Mount, Cat3, Cat5, Cat5e 1 Port 1 -Way
- RS Stock No.:
- 180-0082
- Mfr. Part No.:
- RPCE-01-E-00.50-D-C5E
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
£26.50
(exc. VAT)
£31.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.50 |
| 10 - 49 | £25.00 |
| 50 - 99 | £23.65 |
| 100 - 249 | £22.42 |
| 250 + | £21.35 |
*price indicative
- RS Stock No.:
- 180-0082
- Mfr. Part No.:
- RPCE-01-E-00.50-D-C5E
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat3, Cat5, Cat5e | |
| Number of Ports | 1 | |
| Mounting Type | Panel Mount | |
| Number of Ways | 1 | |
| IP Rating | IP68 | |
| Length | 46.1mm | |
| Width | 17.51mm | |
| Depth | 23mm | |
| Series | RPCE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat3, Cat5, Cat5e | ||
Number of Ports 1 | ||
Mounting Type Panel Mount | ||
Number of Ways 1 | ||
IP Rating IP68 | ||
Length 46.1mm | ||
Width 17.51mm | ||
Depth 23mm | ||
Series RPCE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Double end or blunt Cut
Dust cap
Ethernet Cat5e
Panel Hardware Included
Rugged overmold construction
Dust cap
Ethernet Cat5e
Panel Hardware Included
Rugged overmold construction
Related links
- Samtec RPCE Series Female RJ45 Connector Cat3 Cat5e 1 Port 1 -Way
- Samtec RPCE Series Female Ethernet Connector Cat5e 1 Port 8P8C -Way
- Samtec RPCE Series Female Ethernet Connector Cat5e 1 Port
- Samtec SCRES Series Female to Female Ethernet Connector Cat5e 1 Port
- Samtec RCEF Series Male Termination Kit Cat3 Cat5e 1 Port
- Amphenol Communications Solutions 73304 Series Female RJ45 Connector Cat3, Cat5 Right Angle 1 Port 8
- Samtec SCRES Series Female to Female Ethernet Connector Cat5e, Phosphor Bronze Shield 1 Port
- Amphenol Communications Solutions 98435 Series Female RJ45 Connector Cat3, Cat5 Vertical 1 Port 8 -Way
