Molex 43202 Series Female RJ45 Connector, Through Hole, Cat3, Cat4 Right Angle 1 Port 6P6C -Way
- RS Stock No.:
- 178-8807
- Mfr. Part No.:
- 43202-6101
- Brand:
- Molex
Subtotal (1 tray of 125 units)*
£113.125
(exc. VAT)
£135.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 125 + | £0.905 | £113.13 |
*price indicative
- RS Stock No.:
- 178-8807
- Mfr. Part No.:
- 43202-6101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat3, Cat4 | |
| Number of Ports | 1 | |
| Mounting Type | Through Hole | |
| Number of Ways | 6P6C | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Length | 13.21mm | |
| Width | 11.58mm | |
| Depth | 18.03mm | |
| Series | 43202 | |
| Series Number | 43202 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat3, Cat4 | ||
Number of Ports 1 | ||
Mounting Type Through Hole | ||
Number of Ways 6P6C | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Length 13.21mm | ||
Width 11.58mm | ||
Depth 18.03mm | ||
Series 43202 | ||
Series Number 43202 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Modular Jack, Right-Angle, Low Profile, 6/6
Related links
- Molex 43202 Series Female RJ45 Connector Cat3, Cat4 Right Angle 1 Port 6P6C -Way
- Molex 43202 Series Female RJ45 Connector Cat3, Cat4 Right Angle 1 Port 8P8C -Way
- Molex 43202 Series Female RJ45 Connector Cat3 Right Angle 1 Port 8P8C -Way
- Molex 43743 Series Female RJ45 Connector Cat3 Right Angle 1 Port 6P6C -Way
- TE Connectivity 215876 Series Female RJ25 Connector Cat3 Right Angle 1 Port 6P6C -Way
- Molex 95009 Series Female RJ11 Connector, Through Hole Right Angle 1 x 1 Port 6P6C -Way
- Molex 43202 Series Female RJ45 Connector Cat3 Right Angle 8P8C -Way
- RS PRO Female RJ12 Connector Cat3 Straight 1 Port 6P6C -Way
