- RS Stock No.:
- 178-4182
- Mfr. Part No.:
- 09451812561XL
- Brand:
- HARTING
14 In stock - FREE next working day delivery available
Added
Price Each
£8.11
(exc. VAT)
£9.73
(inc. VAT)
Units | Per unit |
1 - 9 | £8.11 |
10 - 24 | £7.55 |
25 - 49 | £7.14 |
50 - 99 | £6.95 |
100 + | £6.77 |
- RS Stock No.:
- 178-4182
- Mfr. Part No.:
- 09451812561XL
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Cable connector, IDC termination, Rated current: 1.5A, LCP, Black, Contacts: 8, + 2x GND, Copper alloy, Au over Ni
Ethernet-Data jack suitable for
industry
Compact and robust design
360° shielding
Category of transmission Cat.6A
5000 mating cycles
70% reduced size compared to
RJ45
industry
Compact and robust design
360° shielding
Category of transmission Cat.6A
5000 mating cycles
70% reduced size compared to
RJ45
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | IX Industrial |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 10P10C |
Orientation | Straight |
IP Rating | IP20 |
Length | 17.5mm |
Width | 9.2mm |
Depth | 28.6mm |
Series | IX Industrial |
Series Number | 10A-1 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- HARTING IX Industrial Series Female IX Industrial Connector Cat6a
- Hirose IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING RJ Industrial Series Male RJ45 Connector Cat6a, UTP Shield
- HARTING IX Industrial Series Female IX Industrial Connector, PCB Mount
- Amphenol Communications Solutions ND9 Series Male IX Industrial...
- HARTING IX Industrial Series Ethernet Connector
- HARTING IX Industrial Series Female Ethernet Connector Cat6a