TE Connectivity Female RJ45 Socket, Through Hole, Cat3
- RS Stock No.:
- 164-8381
- Mfr. Part No.:
- 5406298-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 164-8381
- Mfr. Part No.:
- 5406298-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mounting Type | Through Hole | |
| Number of Ways | 8P8C | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Length | 14.48mm | |
| Width | 17.78mm | |
| Depth | 21.34mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mounting Type Through Hole | ||
Number of Ways 8P8C | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Length 14.48mm | ||
Width 17.78mm | ||
Depth 21.34mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat 4 Single Port PCB Mount Modular RJ45 Jacks
From TE Connectivity, a series of single port 8 position RJ45 modular jacks. These Cat4 right angled jacks have gold plated phosphor bronze contacts and are housed in a high temperature black nylon material. The RJ45 modular jacks feature panel ground tabs and 3.56 mm PCB tail lengths.
