TE Connectivity 6368011 Series Female RJ45 Socket, PCB Mount, Cat5

Discontinued
RS Stock No.:
164-3421
Mfr. Part No.:
6368011-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

LAN Category

Cat5

Mounting Type

PCB Mount

Number of Ports

2

Number of Ways

8

Connector Type

Modular Jack

Shield Type

Shielded

Orientation

Right Angle

Length

27.19mm

Width

19.6mm

Depth

31.02mm

Series

6368011

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN

TE Connectivity Cat5 RJ45 Stacked Modular Jack Connectors


A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.

Features and Benefits


Stacked ports for PCB space saving

Top and side entry mounting

Shielding for EMI/RFI protection

PCB and panel grounding options

Integrated LEDS for line status indication

UL 94V-0 flame retardant housings

Applications


These RJ45 Cat5 stacked modular jack connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).