TE Connectivity 11775855 Series Female RJ45 Connector, PCB Mount, Cat3, STP Shield Right Angle 1 Port 4 -Way
- RS Stock No.:
- 164-3105
- Mfr. Part No.:
- 1-1775855-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 500 units)*
£1,211.50
(exc. VAT)
£1,454.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 500 + | £2.423 | £1,211.50 |
*price indicative
- RS Stock No.:
- 164-3105
- Mfr. Part No.:
- 1-1775855-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 4 | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| Length | 22.5mm | |
| Width | 18.7mm | |
| Depth | 27.3mm | |
| Series Number | 11775855 | |
| Series | 11775855 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mounting Type PCB Mount | ||
Number of Ways 4 | ||
Shield Type STP | ||
Orientation Right Angle | ||
Length 22.5mm | ||
Width 18.7mm | ||
Depth 27.3mm | ||
Series Number 11775855 | ||
Series 11775855 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
TE Connectivity Cat 3 Dual USB PCB Mount Stacked Modular RJ45 Jack
Stock Number 820-8233 is a Cat 3 RJ45 PCB right angle mount modular jack over two USB Receptacles.
This Cat 3 RJ45 PCB dual USB jack has an 8P8C contact configuration, gold plated contacts, a PCB ground option, tin over copper shielding and a UL 94V-0 black PBT housing.
Stock Number 787-1654 is the same Cat 3 RJ45 dual USB jack as 820-8233 with the addition of 2 LEDs (top left = green, bottom left = yellow).
Stock Numbers 820-8243 is a Cat 3 RJ45 PCB right angle mount modular jack over one USB Receptacle.
This Cat 3 RJ45 PCB mount jack has an 8P8C contact configuration, selective Gold plated contacts and solder tails, Nickel over Brass shielding and a UL 94V-0 black PBT housing. The USB is a Type A 2.0 4P Receptacle with Nickel over SPCC shielding with a black PBT UL 94V-0 housing and selective Gold 0.762 μm [30 μin.] plated contacts and Tin plated solder tails.
Stock number 820-8328 is the same as 820-8243 with the addition of two LEDs which are Green/Orange and Green.
This Cat 3 RJ45 PCB dual USB jack has an 8P8C contact configuration, gold plated contacts, a PCB ground option, tin over copper shielding and a UL 94V-0 black PBT housing.
Stock Number 787-1654 is the same Cat 3 RJ45 dual USB jack as 820-8233 with the addition of 2 LEDs (top left = green, bottom left = yellow).
Stock Numbers 820-8243 is a Cat 3 RJ45 PCB right angle mount modular jack over one USB Receptacle.
This Cat 3 RJ45 PCB mount jack has an 8P8C contact configuration, selective Gold plated contacts and solder tails, Nickel over Brass shielding and a UL 94V-0 black PBT housing. The USB is a Type A 2.0 4P Receptacle with Nickel over SPCC shielding with a black PBT UL 94V-0 housing and selective Gold 0.762 μm [30 μin.] plated contacts and Tin plated solder tails.
Stock number 820-8328 is the same as 820-8243 with the addition of two LEDs which are Green/Orange and Green.
Related links
- TE Connectivity 11775855 Series Female RJ45 Connector Cat3, STP Shield Right Angle 1 Port 4 -Way
- TE Connectivity 6116151 Series Female RJ45 Connector Cat3, STP Shield Right Angle 1 Port 8 -Way
- TE Connectivity Female RJ45 Connector Cat3, STP Shield Right Angle 1 Port 8P8C -Way
- TE Connectivity 41775855 Series Female RJ45 Connector Cat3 Right Angle 1 Port 4 -Way
- TE Connectivity 1888250 Series Female RJ45 Connector Cat5, STP Shield Right Angle 1 Port 8 -Way
- Hirose TM21R Series Female RJ45 Connector Cat5e, STP Shield Right Angle 1 Port 8P8C -Way
- TE Connectivity 1888250 Series Female RJ45 Connector Cat5, STP Shield Right Angle 1 Port 8P8C -Way
- TE Connectivity 5558524 Series Female RJ45 Connector Cat5e, STP Shield Right Angle 4 Port 8 -Way
