Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female, Through Hole, Cat5e Shielded Horizontal 1 Port
- RS Stock No.:
- 162-2017
- Mfr. Part No.:
- 95678-001LF
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tube of 36 units)*
£69.264
(exc. VAT)
£83.124
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 36 + | £1.924 | £69.26 |
*price indicative
- RS Stock No.:
- 162-2017
- Mfr. Part No.:
- 95678-001LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Horizontal | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Series | MOD JACK | |
| Width | 15.74mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Length | 13.6mm | |
| Depth | 21.7mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | GXT | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Horizontal | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Series MOD JACK | ||
Width 15.74mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Length 13.6mm | ||
Depth 21.7mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating GXT | ||
Amphenol FCI Modular Jack Connectors
A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed data rate of 100 Mbps. These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are selectively loaded with a one piece design making them easy to use. They are also side by side stackable for PCB space saving and easy installation. These RJ11, RJ22 and RJ45 connectors are available with shielding for EMI/ESD protection and with inverted latch and panel stop options. Versions of these RJ connectors are also available with a low profile design to accommodate low profile panel cut-outs. These RJ11, RJ22 and RJ45 modular jack connectors have a range of mounting configurations including right angle, vertical, SMT and through hole. The through hole versions have PCB board locks for a secure retention to the PCB during the soldering process. All models are highly reliable and excellent quality.
Features and Benefits
Selectively loaded with a one piece design for ease of use;Side by side stackable for PCB space saving and easy installation;Shielded versions for EMI/ESD protection;Inverted latch and panel stop options;Low profile versions available;Wave solder compatible;Board locks for secure retention to PCB;Wide range of mounting options
Product Application Information
These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are suitable for use in a wide range of applications. The Cat 3 modular jacks support low speed networking applications such as phones, modems, POS terminal machines, security systems, laptops, set-top boxes and ATMs. The Cat 5 modular jacks support high-speed gb Ethernet applications such as Ethernet switches, network servers, routers and hubs.
Related links
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female Cat5e Shielded Horizontal 1 Port
- Amphenol Industrial MOD JACK Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
- Amphenol Communications Solutions 87180 Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port 6
- Amphenol Communications Solutions 87180 Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port 4
- Amphenol Communications Solutions 90598 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat6a Shielded Horizontal 1 Port
- Amphenol Communications Solutions RJHS Series RJ45 Connector, Cat5e Tin Plated Copper Shield Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE1A Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
