- RS Stock No.:
- 162-1833
- Mfr. Part No.:
- 615064243321
- Brand:
- Wurth Elektronik
10 In stock - FREE next working day delivery available
Added
Price Each (In a Tray of 10)
£11.185
(exc. VAT)
£13.422
(inc. VAT)
Units | Per unit | Per Tray* |
10 - 40 | £11.185 | £111.85 |
50 - 90 | £10.715 | £107.15 |
100 - 140 | £10.29 | £102.90 |
150 - 190 | £9.899 | £98.99 |
200 + | £9.53 | £95.30 |
*price indicative |
- RS Stock No.:
- 162-1833
- Mfr. Part No.:
- 615064243321
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MJ is a THT mount, modular jack, horizontal type tab up & down with 8P8C number of pins and shielded 2x4 stacked port with EMI panel finger.
RoHS compliant
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Number of Ports | 8 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | Nickel Plated Bronze |
Orientation | Horizontal |
Length | 59.2mm |
Width | 25.3mm |
Depth | 28.2mm |
Series Number | 615064 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Wurth Elektronik WR-MJ Series Female RJ45 Connector UTP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Surface Mount
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5, STP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5e
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount
- Wurth Elektronik WR-MJ Series Female RJ45 Connector STP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...