- RS Stock No.:
- 162-1818
- Mfr. Part No.:
- 634008149821
- Brand:
- Wurth Elektronik
Available to back order for despatch 01/07/2024
Added
Price Each (In a Tray of 100)
£3.759
(exc. VAT)
£4.511
(inc. VAT)
Units | Per unit | Per Tray* |
100 - 400 | £3.759 | £375.90 |
500 - 900 | £2.613 | £261.30 |
1000 - 1400 | £2.349 | £234.90 |
1500 - 1900 | £2.116 | £211.60 |
2000 + | £1.928 | £192.80 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-1818
- Mfr. Part No.:
- 634008149821
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MJ is a SMT mount, modular jack, horizontal type shielded tab up with 8P8C number of pins and copper alloy material.
RoHS compliant
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Horizontal |
Length | 16.55mm |
Width | 13.5mm |
Depth | 15.75mm |
Series | WR-MJ |
Series Number | 634008 |
Contact Material | Copper Alloy |
Contact Plating | Gold |