TE Connectivity 5569262 Series Female RJ45 Connector, Through Hole, Cat5 Right Angle 8 Port 8P8C -Way
- RS Stock No.:
- 161-4024
- Mfr. Part No.:
- 5569262-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.04
(exc. VAT)
£25.25
(inc. VAT)
- RS Stock No.:
- 161-4024
- Mfr. Part No.:
- 5569262-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 8 | |
| Mounting Type | Through Hole | |
| Number of Ways | 8P8C | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Length | 59.18mm | |
| Depth | 28.45mm | |
| Series | 5569262 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 8 | ||
Mounting Type Through Hole | ||
Number of Ways 8P8C | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Length 59.18mm | ||
Depth 28.45mm | ||
Series 5569262 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat5 RJ45 Stacked Modular Jack Connectors
A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.
Features and Benefits
Stacked ports for PCB space saving
Top and side entry mounting
Shielding for EMI/RFI protection
PCB and panel grounding options
Integrated LEDS for line status indication
UL 94V-0 flame retardant housings
Applications
These RJ45 Cat5 stacked modular jack connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
Related links
- TE Connectivity 5569262 Series Female RJ45 Connector Cat5 Right Angle 8 Port 8P8C -Way
- TE Connectivity 5558342 Series Female RJ45 Socket Cat5 Right Angle 1 Port 8P8C -Way
- TE Connectivity 1-406541 Series Female RJ45 Socket Cat5 Right Angle 1 Port 8P8C -Way
- TE Connectivity 5569381 Series Female RJ45 Connector Cat5 Right Angle 2 Port 8P8C -Way
- TE Connectivity 5406533 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8P8C -Way
- TE Connectivity 1116062 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8P8C -Way
- TE Connectivity 1-406541 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8P8C -Way
- TE Connectivity 2-406549 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8P8C -Way

