- RS Stock No.:
- 144-3275
- Mfr. Part No.:
- 2301994-3
- Brand:
- TE Connectivity
Available to back order for despatch 19/08/2024
Added
Price Each (On a Reel of 80)
£4.482
(exc. VAT)
£5.378
(inc. VAT)
Units | Per unit | Per Reel* |
80 + | £4.482 | £358.56 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-3275
- Mfr. Part No.:
- 2301994-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Cat6 RJ45 Inverted Jacks With Intergrated Magnetics
A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting inverted jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.
Features & Benefits
Thicker gold plating improving corrosion resistance
Extended temperature range -40°C to +85°C
Enhanced EMI protection
Minimum product life requirement of 10 years
260°C reflow Pin in Paste soldering
Smaller PCB footprint, supporting greater capacity and performance
Applications
Routers
Hubs
PLCS
Switches
Wireless access points
All industrial applications with RJ45 connectivity
All industrial applications requiring Ethernet
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Mounting Type | PCB Mount |
Number of Ports | 1 x 1 |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 19.75mm |
Width | 21.5mm |
Depth | 13.8mm |
Series | 2031994 |
Series Number | 2031994 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- TE Connectivity 1-2301994 Series Female RJ45 Connector Cat6,...
- TE Connectivity 2337993 Series Female RJ45 Connector Cat5, Nickel...
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...
- TE Connectivity 2337992 Series Female RJ45 Connector Cat5, Nickel...
- TE Connectivity 2337992 Series Female RJ45 Connector Cat5e, Nickel...
- TE Connectivity 2337994 Series Female RJ45 Connector Cat5, Nickel...
- TE Connectivity 2301995 Series Female RJ45 Connector Cat6, Nickel...