- RS Stock No.:
- 127-0221
- Mfr. Part No.:
- 09452812560333
- Brand:
- HARTING
1 In stock - FREE next working day delivery available
Added
Price Each
£3.12
(exc. VAT)
£3.74
(inc. VAT)
Units | Per unit |
1 - 24 | £3.12 |
25 - 99 | £3.03 |
100 - 249 | £2.94 |
250 - 499 | £2.87 |
500 + | £2.80 |
- RS Stock No.:
- 127-0221
- Mfr. Part No.:
- 09452812560333
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Harting Industrial IX Cat6A Jack Connectors
From Harting Connectors, the IX Industrial connection system, providing an essential miniaturisation solution for 4.0 and the IoT. The robust 10 way jacks are 70% smaller than conventional RJ45 connectors making them ideal for applications where board space is limited. With Cat6a performance for 1/10 Gbit/s Ethernet, Harting Industrial IX receptacles are a vital component for all Ethernet interfaces in the IP20 environment. The Harting IX connectors feature five THR shielded contacts ensuring maximum stability on the PCB. In addition, the fully shielded jacks have two snap-in metal hooks ensuring the receptacle and connector successfully mate. Confirmed with an audible clicking sound. Harting rugged IX receptacles are designed and tested for 5000 mating cycles. Guaranteeing a secure vibration and shock proof connection.
Features and Benefits
Compact – 70% smaller that standard RJ45 connectors
Cat6a performance for 1/10 Gbit/s Ethernet
Robust construction – 5 THR shielded connection points
Two snap-in metal connection hooks ensuring secure connection between Receptacle and plug
Audible click when successfully mated
Resistant to vibration and shock – tested up to 5000 mating cycles
Cat6a performance for 1/10 Gbit/s Ethernet
Robust construction – 5 THR shielded connection points
Two snap-in metal connection hooks ensuring secure connection between Receptacle and plug
Audible click when successfully mated
Resistant to vibration and shock – tested up to 5000 mating cycles
Applications
Data networks
Automation
Machinery and robotics
Energy
Transportation
Automation
Machinery and robotics
Energy
Transportation
Harting Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | IX Industrial |
Gender | Male |
LAN Category | Cat6a |
Mounting Type | PCB Mount |
Number of Ways | 10P10C |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 8.8mm |
Width | 12.8mm |
Depth | 10mm |
Series | IX Industrial |
Series Number | 9452 |
Contact Material | Copper Alloy |
- RS Stock No.:
- 127-0221
- Mfr. Part No.:
- 09452812560333
- Brand:
- HARTING
Related links
- HARTING IX Industrial Series Female IX Industrial Connector Cat6a
- HARTING IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING IX Industrial Series Female IX Industrial Connector, PCB Mount
- Hirose IX Industrial Series Male IX Industrial Connector, Cable Mount
- Amphenol Communications Solutions ND9 Series Male IX Industrial...
- Amphenol Communications Solutions IX Industrial Series Female IX...
- HARTING IX Industrial Series Ethernet Connector
- HARTING IX Industrial Series Female Ethernet Connector Cat6a