TE Connectivity 5555154 Series Female RJ25 Connector, Through Hole, Cat3, STP Shield Right Angle 6P6C -Way
- RS Stock No.:
- 871-9932
- Mfr. Part No.:
- 5555154-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 871-9932
- Mfr. Part No.:
- 5555154-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ25 Connector | |
| LAN Category | Cat3 | |
| Mounting Type | Through Hole | |
| Number of Ways | 6P6C | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| Length | 18.54mm | |
| Width | 15.88mm | |
| Depth | 12.57mm | |
| Series | 5555154 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ25 Connector | ||
LAN Category Cat3 | ||
Mounting Type Through Hole | ||
Number of Ways 6P6C | ||
Shield Type STP | ||
Orientation Right Angle | ||
Length 18.54mm | ||
Width 15.88mm | ||
Depth 12.57mm | ||
Series 5555154 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- IN
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
