TE Connectivity 5520425 Series Female RJ25 Connector, Through Hole, Cat3 Straight 6P6C -Way

Discontinued
RS Stock No.:
782-7657
Mfr. Part No.:
5520425-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Ethernet Connector Type

RJ25 Connector

LAN Category

Cat3

Mounting Type

Through Hole

Number of Ways

6P6C

Orientation

Straight

Series

5520425

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
IN

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks


6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.