TE Connectivity 5558872 Series Female RJ22 Connector, Through Hole, Cat3, UTP Shield Straight 4P4C -Way
- RS Stock No.:
- 787-1688
- Mfr. Part No.:
- 5558872-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 62 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £1.45 |
| 15 - 49 | £1.41 |
| 50 + | £1.38 |
*price indicative
- RS Stock No.:
- 787-1688
- Mfr. Part No.:
- 5558872-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ22 Connector | |
| LAN Category | Cat3 | |
| Mounting Type | Through Hole | |
| Number of Ways | 4P4C | |
| Shield Type | UTP | |
| Orientation | Straight | |
| Length | 16.01mm | |
| Width | 16.51mm | |
| Depth | 11.56mm | |
| Series | 5558872 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ22 Connector | ||
LAN Category Cat3 | ||
Mounting Type Through Hole | ||
Number of Ways 4P4C | ||
Shield Type UTP | ||
Orientation Straight | ||
Length 16.01mm | ||
Width 16.51mm | ||
Depth 11.56mm | ||
Series 5558872 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
TE Connectivity Cat 3 Single Port Right Angle PCB Mount RJ22 Modular Jacks
From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors. These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right angle mounting. Typical applications for these modular jacks would be telephones, routers servers and switches.
Related links
- TE Connectivity 5558872 Series Female RJ22 Connector Cat3, UTP Shield Straight 4P4C -Way
- TE Connectivity 5520257 Series Female RJ22 Connector Cat3 Straight 4P4C -Way
- MH Connectors MHRJ Series Male RJ22 Connector UTP Shield Straight 4P4C -Way
- Molex 95503 Series Female RJ22 Connector, Surface Mount Straight 4P4C -Way
- MH Connectors MHRJJ Series Female RJ22 Connector, Cable Mount Straight 4P4C -Way
- Wurth Elektronik WR-MJ Series Female RJ22 Connector, Through Hole Straight 4P4C -Way
- Bel-Stewart SS-65 Series Female RJ22 Connector, Through Hole Straight 4P4C -Way
- TE Connectivity 1-338084 Series Female RJ22 Connector Cat3 Vertical 4P4C -Way
