TE Connectivity 5555140 Series Female RJ14 Connector, PCB Mount, Cat3, STP Shield Right Angle 6P -Way
- RS Stock No.:
- 820-8283
- Mfr. Part No.:
- 5555140-2
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.34
(exc. VAT)
£1.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.34 |
| 25 - 74 | £1.11 |
| 75 - 199 | £1.04 |
| 200 - 399 | £0.98 |
| 400 + | £0.94 |
*price indicative
- RS Stock No.:
- 820-8283
- Mfr. Part No.:
- 5555140-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ14 Connector | |
| LAN Category | Cat3 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 6P | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| Length | 12.57mm | |
| Width | 15.88mm | |
| Depth | 18.54mm | |
| Series | 5555140 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ14 Connector | ||
LAN Category Cat3 | ||
Mounting Type PCB Mount | ||
Number of Ways 6P | ||
Shield Type STP | ||
Orientation Right Angle | ||
Length 12.57mm | ||
Width 15.88mm | ||
Depth 18.54mm | ||
Series 5555140 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Related links
- Bel-Stewart SS-64 Series Female RJ14 Connector Cat3, UTP Shield Right Angle 6P/4C -Way
- Molex 85502 Series Female RJ12 Connector Cat3, UTP Shield Right Angle 6P/6C -Way
- TE Connectivity 1705950 Series Female RJ14 Connector, Through Hole Right Angle 6P/4C -Way
- Wurth Elektronik WR-MJ Series Female RJ14 Connector, Through Hole Right Angle 6P/4C -Way
- TE Connectivity 5555140 Series Female RJ25 Connector Cat3 Right Angle 6P6C -Way
- TE Connectivity 5555140 Series Female RJ25 Connector Cat3 Right Angle 6 -Way
- TE Connectivity 520249 Series Female RJ14 Connector Cat3, UTP Shield Right Angle 4P/4C -Way
- TE Connectivity 6116151 Series Female RJ45 Connector Cat3, STP Shield Right Angle 1 Port 8 -Way
