MH Connectors MHRJJ66NF Series RJ12 Connector Female, Through Hole UTP Shield Right Angle 1 Port 6 Way

Bulk discount available

Subtotal (1 unit)*

£1.00

(exc. VAT)

£1.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
  • Plus 948 unit(s) shipping from 20 October 2026
  • Plus 246 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£1.00
25 - 99£0.93
100 - 499£0.79
500 - 999£0.70
1000 +£0.60

*price indicative

RS Stock No.:
809-4898
Mfr. Part No.:
MHRJJ66NFRA
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

RJ12 Connector

Ethernet Connector Type

RJ12

Number of Ports

1

Mount Type

Through Hole

Number of Ways

6

Connector Gender

Female

Connector Type

Socket

Shield Type

UTP

Orientation

Right Angle

Termination Type

Solder

Series

MHRJJ66NF

Standards/Approvals

No

Hazardous Area Certification

NO

Depth

16mm

Length

20.6mm

Width

13.21mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW

MH Connectors Modular Socket RJ PCB Jacks


A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.

Related links