TE Connectivity 5555165 Series Female RJ11 Connector, Through Hole, Cat3, UTP Shield Right Angle 6P2C -Way
- RS Stock No.:
- 787-1632
- Mfr. Part No.:
- 5555165-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.89 |
*price indicative
- RS Stock No.:
- 787-1632
- Mfr. Part No.:
- 5555165-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ11 Connector | |
| LAN Category | Cat3 | |
| Mounting Type | Through Hole | |
| Number of Ways | 6P2C | |
| Shield Type | UTP | |
| Orientation | Right Angle | |
| Length | 18.29mm | |
| Width | 12.7mm | |
| Depth | 13.41mm | |
| Series | 5555165 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ11 Connector | ||
LAN Category Cat3 | ||
Mounting Type Through Hole | ||
Number of Ways 6P2C | ||
Shield Type UTP | ||
Orientation Right Angle | ||
Length 18.29mm | ||
Width 12.7mm | ||
Depth 13.41mm | ||
Series 5555165 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Related links
- TE Connectivity 5555165 Series Female RJ11 Connector Cat3, UTP Shield Right Angle 6P2C -Way
- TE Connectivity 5520470 Series Female RJ25 Connector Cat3, UTP Shield Right Angle 6P6C -Way
- TE Connectivity 520249 Series Female RJ14 Connector Cat3, UTP Shield Right Angle 4P/4C -Way
- TE Connectivity 1-1705950 Series Female RJ25 Connector Cat3, UTP Shield Right Angle 6P/6C -Way
- Hirose TM3RA Series Female RJ11 Connector Cat3, UTP Shield Straight 6P6C -Way
- Molex 85502 Series Female RJ12 Connector Cat3, UTP Shield Right Angle 6P/6C -Way
- Bel-Stewart SS-64 Series Female RJ14 Connector Cat3, UTP Shield Right Angle 6P/4C -Way
- MH Connectors MH Modular Series Female RJ11 Connector, UTP Shield Right Angle 6P4C -Way
