Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-8513
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ports | 32 | |
| Rack Height | 2U | |
| Height | 88mm | |
| Width | 482mm | |
| Depth | 15.7mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports 32 | ||
Rack Height 2U | ||
Height 88mm | ||
Width 482mm | ||
Depth 15.7mm | ||
Colour Black | ||
- COO (Country of Origin):
- TW
RS Patch Panel Faceplates
Patch panel faceplates made from black UL-94V0 ABS. These patch panel faceplates are available with 16 or 32 ports.
