Panduit Cat5e, Cat6 12 Port RJ Patch Panel Black
- RS Stock No.:
- 525-0777
- Mfr. Part No.:
- CWPP12WBL
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-0777
- Mfr. Part No.:
- CWPP12WBL
- Brand:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| LAN Category | Cat5e, Cat6 | |
| Number of Ports | 12 | |
| Height | 1.75in | |
| Width | 9in | |
| Depth | 2.5mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
LAN Category Cat5e, Cat6 | ||
Number of Ports 12 | ||
Height 1.75in | ||
Width 9in | ||
Depth 2.5mm | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
