Krone Cat6 24 Port RJ45 RJ Patch Panel UTP 1U

Unavailable
RS will no longer stock this product.
RS Stock No.:
512-3057
Mfr. Part No.:
7022 1 056-24
Brand:
Krone
Find similar products by selecting one or more attributes.
Select all

Brand

Krone

LAN Category

Cat6

Number of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44mm

Width

483mm

Depth

150mm

RoHS Status: Not Applicable