Brand-Rex Cat5e 16 Port RJ45 RJ Patch Panel FTP 1U Black

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
365-8977
Mfr. Part No.:
GPCPNLF16OK2M
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

LAN Category

Cat5e

Number of Ports

16

Interface Type

RJ45

Shield Type

FTP

Rack Height

1U

Depth

135mm

Colour

Black

RoHS Status: Not Applicable

Cat 5e Giga Plus Shielded Panels


Meets ISO/IEC 11801:1995 (E), EIA/TIA TSB40A
Separate grounding earth clamp for each incoming cable
Wired to 568B
Secure panel earthing point and earth wire supplied
Krone LSA terminations
Panels supplied with cable management tie wraps, mounting hardware and instructions for use
Depth behind panel 135mm
For punchdown tool see Punchdown IDC Tooling