Brand-Rex GigaPlus Series Cat5e 48 Port RJ45 LSA Patch Panel UTP 2U Black
- RS Stock No.:
- 365-8955
- Mfr. Part No.:
- GPCPNLU48002
- Brand:
- Brand-Rex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 365-8955
- Mfr. Part No.:
- GPCPNLU48002
- Brand:
- Brand-Rex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| LAN Category | Cat5e | |
| Number of Ports | 48 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Rack Height | 2U | |
| Depth | 25mm | |
| Colour | Black | |
| Series | GigaPlus | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
LAN Category Cat5e | ||
Number of Ports 48 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Rack Height 2U | ||
Depth 25mm | ||
Colour Black | ||
Series GigaPlus | ||
RoHS Status: Not Applicable
Cat 5e Giga Plus Unshielded Panels
Unshielded patch panels to Category 5e
Wired to 568B
Panels supplied with cable management tie wraps, mounting hardware and instructions for use
Depth behind panel 25mm
Wired to 568B
Panels supplied with cable management tie wraps, mounting hardware and instructions for use
Depth behind panel 25mm
