24 way Cat5e RJ45 STP PCB patch panel
- RS Stock No.:
- 342-8029
- Mfr. Part No.:
- 7022 1 015-24
- Brand:
- Krone
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£32.15
(exc. VAT)
£38.58
(inc. VAT)
- RS Stock No.:
- 342-8029
- Mfr. Part No.:
- 7022 1 015-24
- Brand:
- Krone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| LAN Category | Cat5e | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | STP | |
| Rack Height | 1U | |
| Width | 19in | |
| Depth | 175mm | |
| Select all | ||
|---|---|---|
Brand Krone | ||
LAN Category Cat5e | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type STP | ||
Rack Height 1U | ||
Width 19in | ||
Depth 175mm | ||
RoHS Status: Not Applicable
