Pop Rivets Stainless Steel Blind Rivet, 3.2mm
- RS Stock No.:
- 512-4066
- Mfr. Part No.:
- TD402GT
- Brand:
- Pop Rivets
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 512-4066
- Mfr. Part No.:
- TD402GT
- Brand:
- Pop Rivets
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pop Rivets | |
| Rivet Type | Blind | |
| Rivet Diameter | 3.2mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Thickness of Material Minimum | 0mm | |
| Thickness of Material Maximum | 1.6mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand Pop Rivets | ||
Rivet Type Blind | ||
Rivet Diameter 3.2mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Thickness of Material Minimum 0mm | ||
Thickness of Material Maximum 1.6mm | ||
Finish Plain | ||
- COO (Country of Origin):
- GB
Related links
- Pop Rivets Stainless Steel Blind Rivet, 3.2mm
- Pop Rivets Stainless Steel Blind Rivet, 3.2 mm
- Pop Rivets Stainless Steel Blind Rivet, 4.8 mm
- Pop Rivets Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 3.2 mm
- Rivets
- RS PRO Stainless Steel Blind Rivet, 4 mm