Essentra POM Snap Rivet, 6.4mm

Stock information currently inaccessible
RS Stock No.:
379-9781
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Rivet Type

Snap

Rivet Diameter

6.4mm

Rivet Length

17mm

Fixing Hole Diameter

6.4mm

Rivet Body Material

POM

Mandrel Material

None

Thickness of Material Minimum

1.5mm

Thickness of Material Maximum

6.5mm

Colour

Black

Finish

Plain

COO (Country of Origin):
GB