Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£22.75
(exc. VAT)
£27.30
(inc. VAT)
- RS Stock No.:
- 379-9618
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Rivet Type | Clinch | |
| Rivet Diameter | 3.2mm | |
| Rivet Length | 9.6mm | |
| Fixing Hole Diameter | 3.3mm | |
| Rivet Body Material | Nylon | |
| Mandrel Material | PC | |
| Thickness of Material Minimum | 4mm | |
| Thickness of Material Maximum | 7mm | |
| Colour | White | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Rivet Type Clinch | ||
Rivet Diameter 3.2mm | ||
Rivet Length 9.6mm | ||
Fixing Hole Diameter 3.3mm | ||
Rivet Body Material Nylon | ||
Mandrel Material PC | ||
Thickness of Material Minimum 4mm | ||
Thickness of Material Maximum 7mm | ||
Colour White | ||
Finish Plain | ||
