RS PRO Nylon Snap Rivet, 7mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

£24.90

(exc. VAT)

£29.88

(inc. VAT)

RS Stock No.:
288-9552
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rivet Type

Snap

Rivet Diameter

7mm

Fixing Hole Diameter

7mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

5.9mm

Thickness of Material Maximum

7.5mm

Colour

Natural

Finish

Plain

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy