Stock information currently inaccessible
- RS Stock No.:
- 466-4923
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Rivet Type | Snap | |
| Number of Pieces | 710 | |
| Rivet Body Material | Nylon | |
| Mandrel Material | None | |
| Finish | Plain | |
| Thickness of Material Maximum | 20mm | |
| Thickness of Material Minimum | 1mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Rivet Type Snap | ||
Number of Pieces 710 | ||
Rivet Body Material Nylon | ||
Mandrel Material None | ||
Finish Plain | ||
Thickness of Material Maximum 20mm | ||
Thickness of Material Minimum 1mm | ||
- COO (Country of Origin):
- GB
