Panduit, PN Insulated Ring Terminal, 5/16in Stud Size, Yellow
- RS Stock No.:
- 850-5342
- Mfr. Part No.:
- PN10-56R-L
- Brand:
- Panduit
Bulk discount available
Subtotal (1 bag of 50 units)*
£56.45
(exc. VAT)
£67.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £56.45 | £1.129 |
| 15 - 49 | £53.62 | £1.072 |
| 50 + | £51.94 | £1.039 |
*price indicative
- RS Stock No.:
- 850-5342
- Mfr. Part No.:
- PN10-56R-L
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | PN | |
| Series Number | PN10 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 0.38in | |
| Outer Ring Diameter | 0.52in | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | 5/16in | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Thickness | 0.04in | |
| Overall Length | 1.21in | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series PN | ||
Series Number PN10 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 0.38in | ||
Outer Ring Diameter 0.52in | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size 5/16in | ||
Colour Yellow | ||
Contact Plating Tin | ||
Thickness 0.04in | ||
Overall Length 1.21in | ||
- COO (Country of Origin):
- US
