Panduit, LCDXN Uninsulated Ring Terminal, 3/8in Stud Size, Silver

Unavailable
RS will no longer stock this product.
RS Stock No.:
847-8877
Mfr. Part No.:
LCDXN500-38D-6
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Series

LCDXN

Insulation

Uninsulated

Inner Ring Diameter

0.41in

Outer Ring Diameter

1.3in

Stud Size

3/8in

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

0.32in

Overall Length

109.7mm

COO (Country of Origin):
MX