3M, MVU Insulated Ring Terminal, #10 Stud Size, Blue
- RS Stock No.:
- 842-0263
- Mfr. Part No.:
- MVU14-10RX
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 842-0263
- Mfr. Part No.:
- MVU14-10RX
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | MVU | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 0.33in | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | #10 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | ETP Copper | |
| Thickness | 0.03in | |
| Overall Length | 0.9in | |
Select all | ||
|---|---|---|
Brand 3M | ||
Series MVU | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 0.33in | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size #10 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material ETP Copper | ||
Thickness 0.03in | ||
Overall Length 0.9in | ||
- COO (Country of Origin):
- US
3M Scotchlok™ Vinyl Insulated Butted Seam Locking Forks
The Scotchlok™ series has been designed as a premium line of terminals and offers a wide variety of insulation types such as heat shrink, nylon, vinyl and non-insulated. They also come with various barrel styles to choose from such as butted, brazed, seamless and interlocking. The offer effective and reliable performance and have been designed for easy instillation.
Terminal Type: Fork
Terminal Style: Locking
Insulation Material: Vinyl
Barrel Style: Butted
Terminal Style: Locking
Insulation Material: Vinyl
Barrel Style: Butted
Standards
UL and CSA
3M Scotchlok™ Series
