3M, M Uninsulated Crimp Ring Terminal, #6 Stud Size
- RS Stock No.:
- 842-0193
- Mfr. Part No.:
- M14-6R/SX
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-0193
- Mfr. Part No.:
- M14-6R/SX
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | M | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.25in | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | #6 | |
| Contact Plating | Tin | |
| Contact Material | ETP Copper | |
| Thickness | 0.03in | |
| Overall Length | 0.6in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series M | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.25in | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size #6 | ||
Contact Plating Tin | ||
Contact Material ETP Copper | ||
Thickness 0.03in | ||
Overall Length 0.6in | ||
- COO (Country of Origin):
- US
3M Scotchlok™ Nylon Insulated Seam Ring Tongues
The Scotchlok™ series has been designed as a premium line of terminals and offers a wide variety of insulation types such as heat shrink, nylon, vinyl and non-insulated. They also come with various barrel styles to choose from such as butted, brazed, seamless and interlocking. The offer effective and reliable performance and have been designed for easy instillation.
Terminal Type: Ring
Terminal Style: Standard
Insulation Material: Nylon
Barrel Style: Brazed
Terminal Style: Standard
Insulation Material: Nylon
Barrel Style: Brazed
Standards
UL and CSA
3M Uninsulated Ring Terminal
From 3M, this uninsulated crimp ring terminal is an ideal terminal for fastening wires onto mechanical relays. For a reliable and easily applied connection, ring terminals are a standard in certain industries.
Applications
Suitable for most low DC voltage applications, ring terminals are known for their durability and resistance to fire and heat. Ring terminals are frequently used in the automotive industry, and due to their weather resistance, are suitable for use in many environments.
3M Scotchlok™ Series
