- RS Stock No.:
- 490-3830
- Mfr. Part No.:
- HC TMEV2-3-BLUE
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3830
- Mfr. Part No.:
- HC TMEV2-3-BLUE
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Insulated Crimp Terminal, Round Type
Standards
JIS, UL, CSA
Specifications
Attribute | Value |
---|---|
Series | TMEV |
Insulation | Insulated |
Insulation Material | Vinyl |
Outer Ring Diameter | 0.177in |
Inner Ring Diameter | 0.09in |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Stud Size | #4 |
Colour | Blue |
Contact Material | Copper |
Thickness | 0.033in |
Overall Length | 0.717in |
- RS Stock No.:
- 490-3830
- Mfr. Part No.:
- HC TMEV2-3-BLUE
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP