- RS Stock No.:
- 490-3789
- Mfr. Part No.:
- HC TMEV1.25-3-RED
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3789
- Mfr. Part No.:
- HC TMEV1.25-3-RED
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Insulated Crimp Terminal, Round Type
Halogen-free materials release no harmful gases or dioxins when burned
No lead or other heavy metals; no elution of harmful materials
Can be easily sorted from vinyl chloride via specific gravity, improving recyclability
No lead or other heavy metals; no elution of harmful materials
Can be easily sorted from vinyl chloride via specific gravity, improving recyclability
Specifications
Attribute | Value |
---|---|
Series | TMEV |
Insulation | Insulated |
Insulation Material | Vinyl |
Outer Ring Diameter | 0.142in |
Inner Ring Diameter | 0.67in |
Maximum Wire Size mm² | 1.65mm² |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Stud Size | #4 |
Colour | Red |
Contact Material | Copper |
Thickness | 0.03in |
Overall Length | 0.689in |
- RS Stock No.:
- 490-3789
- Mfr. Part No.:
- HC TMEV1.25-3-RED
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP